Reference Only
1301800412
Grommets & Bushings GROMMET-974D- F4 .812 YELLOW.
Datasheet
1301800412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1 in Cord Grip Grommet | |
| Inside Diameter | 17.45 mm to 20.62 mm | |
| For Use With | Wiring Device | |
| Color | Yellow | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4994 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.99 | $7.99 | |
| $5.83 | $58.30 | |
| $5.54 | $138.50 | |
| $5.27 | $263.50 | |
| $5.06 | $506.00 | |
| $4.88 | $1,220.00 | |
| $4.69 | $2,345.00 | |
| $4.57 | $11,425.00 |
Need more?