Reference Only
1301800410
Grommets & Bushings GROMMET-974- F4 . 562 BLACK MAX-LOC.
Datasheet
1301800410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1 in Cord Grip Grommet | |
| Inside Diameter | 11.1 mm to 14.27 mm | |
| For Use With | Wiring Device | |
| Color | Black | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4990 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $7.88 | |
| $6.69 | $66.90 | |
| $6.28 | $157.00 | |
| $5.97 | $298.50 | |
| $5.69 | $569.00 | |
| $5.08 | $2,540.00 | |
| $4.84 | $4,840.00 |
Need more?