Reference Only

1301800409

Grommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 9.53-11.1mm (.375-.437") Cord Diameter, Green.

Manufacturer:

Mfr Part:
1301800409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryGrommets & Bushings
Product TypeGrommets
Type3/4 in Cord Grip Grommet
Inside Diameter9.53 mm to 11.1 mm
For Use WithWiring Device
ColorGreen
Series130180
SubcategoryWire & Cable Management
TradenameWoodhead Watertite
Part # Aliases00-4987

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$6.11
$4.41$44.10
$4.19$104.75
$4.05$202.50
$3.83$383.00
$3.64$910.00
$3.58$1,790.00
$3.49$8,725.00
Need more?