Reference Only
1301800408
Grommets & Bushings GROMMET-973A- F3 .375 GRAY.
Datasheet
1301800408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 3/4 in Cord Grip Grommet | |
| Inside Diameter | 6.35 mm to 9.53 mm | |
| For Use With | Wiring Device | |
| Color | Gray | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $8.90 | |
| $4.36 | $1,090.00 | |
| $4.15 | $2,075.00 | |
| $4.01 | $4,010.00 | |
| $3.94 | $9,850.00 |
Need more?