Reference Only
1301800407
Grommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 4.75-6.35mm (.187-.250") Cord Diameter, Orange.
Datasheet
1301800407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 3/4 in Cord Grip Grommet | |
| Inside Diameter | 4.75 mm to 6.35 mm | |
| For Use With | Wiring Device | |
| Color | Orange | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4985 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $6.21 | |
| $5.44 | $54.40 | |
| $5.10 | $127.50 | |
| $4.85 | $242.50 | |
| $4.62 | $462.00 | |
| $4.27 | $1,067.50 | |
| $3.95 | $1,975.00 | |
| $3.84 | $3,840.00 |
Need more?