Reference Only

1301800399

Grommets & Bushings 3/8 Cord Grip Grom F1 SZ4.75-6.35mm ORG.

Manufacturer:

Mfr Part:
1301800399

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryGrommets & Bushings
Product TypeGrommets
Type3/8 in Cord Grip Grommet
Inside Diameter4.75 mm to 6.35 mm
For Use WithWiring Device
ColorOrange
Series130180
SubcategoryWire & Cable Management
TradenameWoodhead Watertite
Part # Aliases00-4961

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016996050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.87$9.74
$4.15$41.50
$3.88$97.00
$3.72$186.00
$3.54$354.00
$3.38$845.00
$3.25$1,625.00
$3.20$3,200.00
Need more?