Reference Only

1301800396

Grommets & Bushings GROMMET-962F- F3 BLK MAX-LOC.218X.640.

Manufacturer:

Mfr Part:
1301800396

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryGrommets & Bushings
Product TypeGrommets
Type3/4 in Cord Grip Grommet
Inside Diameter5.54 mm to 16.26 mm
For Use WithWiring Device
ColorBlack
Series130180
SubcategoryWire & Cable Management
TradenameWoodhead Watertite
Part # Aliases00-4951

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016996050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.62$5.62
$4.33$43.30
$4.30$430.00
$4.22$1,055.00
$4.04$2,020.00
$3.95$3,950.00
$3.89$9,725.00
Need more?
Contact Us