Reference Only
1301800393
Grommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 5.54-16.26mm (.218" by .640") Oval Cord Diameter, Black.
Datasheet
1301800393 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1/2 in Cord Grip Grommet | |
| Inside Diameter | 5.54 mm to 16.26 mm | |
| For Use With | Wiring Device | |
| Color | Black | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 00-4941 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.66 | $5.66 | |
| $3.95 | $39.50 | |
| $3.74 | $93.50 | |
| $3.63 | $181.50 | |
| $3.46 | $346.00 | |
| $3.36 | $840.00 | |
| $3.27 | $8,175.00 |
Need more?