Reference Only
1301800309
Grommets & Bushings GROMMET-872A- F5 1.000 YELLOW MAX-LOC.
Datasheet
1301800309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1 1/4 in Cord Grip Grommet | |
| Inside Diameter | 22.23 mm to 28.58 mm | |
| For Use With | Wiring Device | |
| Color | Yellow | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-5071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.19 | $8.19 | |
| $6.38 | $63.80 | |
| $6.13 | $153.25 | |
| $5.90 | $295.00 | |
| $5.73 | $573.00 | |
| $5.45 | $1,362.50 | |
| $5.44 | $2,720.00 | |
| $5.29 | $5,290.00 |
Need more?