Reference Only
1301800308
Grommets & Bushings GROMMET-872- F5 .875 ORANGE MAX-LOC.
Datasheet
1301800308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Inside Diameter | 19.05 mm to 22.23 mm | |
| For Use With | Wiring Device | |
| Color | Orange | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-5070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.89 | $8.89 | |
| $7.56 | $75.60 | |
| $7.08 | $177.00 | |
| $6.74 | $337.00 | |
| $6.42 | $642.00 | |
| $6.02 | $1,505.00 | |
| $5.73 | $2,865.00 | |
| $5.46 | $5,460.00 |
Need more?