Reference Only
1301800289
Grommets & Bushings GROMMET-940C-F2.6 25 GRAY.
Datasheet
1301800289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1/2 in Cord Grip Grommet | |
| Inside Diameter | 14.27 mm to 15.88 mm | |
| Color | Gray | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-5267 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $7.02 | |
| $3.43 | $85.75 | |
| $3.35 | $167.50 | |
| $3.23 | $323.00 | |
| $3.13 | $782.50 | |
| $3.04 | $1,520.00 | |
| $2.96 | $7,400.00 |
Need more?