Reference Only
1301800280
Grommets & Bushings GROMMET-816B- F3 .687 GREEN.
Datasheet
1301800280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 3/4 in Cord Grip Grommet | |
| Inside Diameter | 14.27 mm to 17.45 mm | |
| For Use With | Wiring Device | |
| Color | Green | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4982 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $6.80 | |
| $5.73 | $57.30 | |
| $4.67 | $116.75 | |
| $4.53 | $226.50 | |
| $4.29 | $429.00 | |
| $4.06 | $1,015.00 | |
| $4.04 | $2,020.00 | |
| $3.93 | $9,825.00 |
Need more?