Reference Only
1301800279
Grommets & Bushings GROMMET-816A- F3 .625 GRAY.
Datasheet
1301800279 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Cord Grip Grommet | |
| Inside Diameter | 12.7 mm to 15.88 mm | |
| For Use With | Wiring Device | |
| Color | Gray | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4981 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $5.80 | |
| $5.33 | $133.25 | |
| $5.23 | $261.50 | |
| $4.91 | $491.00 | |
| $4.82 | $1,205.00 | |
| $4.66 | $2,330.00 | |
| $4.58 | $4,580.00 | |
| $4.52 | $11,300.00 |
Need more?