Reference Only
1301550190
DC Power Cords Woodhead Heavy Duty, Molded Multi-Pin Conn., 30A, 6/4 SOOW Cable, 1.83m (6.0') Cord Lg..
Datasheet
1301550190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | Cable Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Cable Length | 6 ft | |
| IP Rating | IP67 | |
| Voltage Rating | 600 V | |
| Current Rating | 30 A | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | 130155 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $485.06 | $4,850.60 |
Need more?