Reference Only

1301550183

DC Power Cords Woodhead Heavy Duty, Molded Multi-Pin Recept., 30A, Removable Pin for Fuse Replacement.

Manufacturer:

Mfr Part:
1301550183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BNo Connector
IP RatingIP67
Voltage Rating600 V
Current Rating30 A
GenderFemale
Product TypeDC Power Cords
Series130155
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$652.32$652.32
Need more?