Reference Only

1301550156

AC Power Plugs & Receptacles SAFEWAY 50A 3P4W 250V/3PH.

Manufacturer:

Mfr Part:
1301550156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating50 A
Voltage Rating250 V
Mounting AngleVertical
Mounting StyleFree Hanging
ColorYellow
Number of Ports3 Port
Series130155
TradenameSafeway
ComplianceCSA, UL
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleScrew
TypeSafeway Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.29$212.29
$180.47$1,804.70
$169.42$4,235.50
Need more?