Reference Only

1301550147

AC Power Plugs & Receptacles INLET 50A 3P4W 3PHSE 480V CALIFORNIASTY

Manufacturer:

Mfr Part:
1301550147

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating50 A
Voltage Rating480 V
Series130155
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # AliasesCS8175

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?