Reference Only

1301550093

AC Power Plugs & Receptacles Watertite Extreme Recept. Flip Coverplate w/ Locking Blade, 3 Pole/4 Wire, Non-NEMA, 125V.

Manufacturer:

Mfr Part:
1301550093

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductAccessories
Current Rating50 A
Voltage Rating125 V
Series130155
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeCover Plate
Part # Aliases60W64

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$398.79$398.79
$374.77$3,747.70
$364.37$9,109.25
Need more?
Contact Us