Reference Only
1301550084
AC Power Plugs & Receptacles Watertite Extreme Conn. Closure Cover, 50A, Yellow Body - Cord Grip.
Datasheet
1301550084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| IP Rating | IP67 | |
| Series | 130155 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.83 | $34.83 | |
| $32.42 | $324.20 | |
| $31.75 | $793.75 | |
| $31.06 | $1,553.00 | |
| $30.64 | $3,064.00 | |
| $30.12 | $7,530.00 |
Need more?