Reference Only

1301550044

AC Power Plugs & Receptacles Safeway Single Flanged Inlet w/ Locking Blade, 3 Pole/4 Wire, Non-NEMA, 600V AC/250V DC.

Manufacturer:

Mfr Part:
1301550044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating50 A
Voltage Rating250 V
Mounting AngleStraight
Mounting StylePanel
ColorBlack
Number of Ports1 Port
Series130155
Flammability RatingUL 94 V-0
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder
Part # Aliases3775

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$138.56$138.56
$130.45$1,304.50
$128.40$3,210.00
$126.73$6,336.50
Need more?