Reference Only
1301550017
AC Power Plugs & Receptacles Watertite Replacement Covers for FS/FD Box, NEMA 5-15, Single 30A Locking, 2-Hole Conn. Insert, Yellow.
Datasheet
1301550017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Accessories | |
| Series | 130155 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Cover Plate | |
| Part # Aliases | 6902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.62 | $110.62 | |
| $100.10 | $1,001.00 | |
| $98.46 | $2,461.50 | |
| $97.41 | $4,870.50 | |
| $95.76 | $9,576.00 |
Need more?