Reference Only
130155-0032
AC Power Plugs & Receptacles PLUG CL - 50A R.
Datasheet
130155-0032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cover Plates | |
| IP Rating | IP67 | |
| Series | 130155 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1301550032 30W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.19 | $54.19 | |
| $50.65 | $506.50 | |
| $49.22 | $1,230.50 | |
| $48.49 | $2,424.50 | |
| $47.34 | $4,734.00 | |
| $47.33 | $11,832.50 |
Need more?