Reference Only

1301540050

AC Power Plugs & Receptacles Watertite Extreme Standard Molded W Cordset, 2 Pole/3 Wire, Cordset Lg. 0.91m (3.0'), NEMA 6-20, 250V.

Manufacturer:

Mfr Part:
1301540050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating20 A
Voltage Rating250 V
Mounting StyleCable
ColorYellow
NEMA Rating6-20
Number of Ports4 Port
IP RatingIP67
Series130154
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$465.03$465.03
$437.87$4,378.70
$432.05$10,801.25
Need more?