Reference Only
1301540046
Specialized Cables Watertite Extreme Standard Molded W Cordset, 2 Pole/3 Wire, Cordset Lg. 0.91m (3.0'), NEMA 5-15, 125V.
Datasheet
1301540046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | W Cordsets | |
| Type | Molded W Cordset | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 0.91 m | |
| Gender | Male / Female | |
| Voltage Rating | 125 V | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Series | 130154 | |
| Compliance | CSA; UL | |
| Jacket Material | Rubber | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Woodhead Watertite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429010 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $396.65 | $396.65 | |
| $374.53 | $3,745.30 | |
| $349.87 | $8,746.75 |
Need more?