Reference Only
1301540041
AC Power Plugs & Receptacles Super-Safeway Standard Molded Y Cordset, 12 Gauge, 2 Pole/3 Wire, Cordset Lg. 0.91m (3.0'), NEMA 6-20, 250V.
Datasheet
1301540041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cable Connectors | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Cable | |
| Color | Yellow | |
| NEMA Rating | 6-20 | |
| Number of Ports | 3 Port | |
| Series | 130154 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $282.34 | $282.34 | |
| $264.93 | $2,649.30 | |
| $258.47 | $6,461.75 |
Need more?