Reference Only

1301540037

AC Power Plugs & Receptacles Super-Safeway Inline GFCI Molded W Cordset, 2 Pole/3 Wire SJOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA 5-15, 125V.

Manufacturer:

Mfr Part:
1301540037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating15 A
Voltage Rating125 V
Mounting StyleCable
ColorYellow
NEMA Rating5-15
Number of Ports4 Port
Series130154
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$452.43$452.43
$428.52$4,285.20
$422.82$10,570.50
Need more?