Reference Only
1301530264
Power Outlet Strips .
Datasheet
1301530264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Series | 130135 | |
| Product | Extension Cords | |
| Current Rating | 30 A | |
| Cable Type | 10/3 THHN | |
| Color | Yellow | |
| Cord Length | 2 ft | |
| Features | In-Line GFCI with Manual Reset | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway | |
| Voltage Rating | 110 VAC to 126 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $463.76 | $463.76 | |
| $448.27 | $2,241.35 | |
| $432.81 | $4,328.10 |
Need more?