Reference Only

1301530237

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530237

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
FeaturesWatertight, GFCI with Manual Reset
Number of Outlets1 Outlet
Voltage Rating110 VAC to 126 VAC
Current Rating30 A
Series130153
Cable Type10/3 SOOW
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 35 C
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$527.04$527.04
$514.70$2,573.50
$506.90$5,069.00
Need more?