Reference Only

1301530215

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
FeaturesGFCI with Manual Reset
Number of Outlets1 Outlet
Cord Length2.25 ft
Voltage Rating110 VAC to 126 VAC
Current Rating20 A
Series130153
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$658.44$658.44
$636.46$3,182.30
$614.50$6,145.00
Need more?