Reference Only

1301530177

Obsolete
Power Outlet Strips

Manufacturer:

Mfr Part:
1301530177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesWatertight, GFCI with Manual Reset
Number of Outlets1 Outlet
Cord Length25 ft
Voltage Rating110 VAC to 126 VAC
Current Rating30 A
Series130153
Cable Type10/3 SJEOOW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?