Reference Only

1301530166

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530166

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesIn-Line GFCI with Auto Reset
Number of Outlets1 Outlet
Cord Length2 ft
Voltage Rating110 VAC to 126 VAC
Current Rating30 A
Series130153
Cable Type10/3 SJEOOW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$441.35$441.35
$427.11$2,135.55
$412.85$4,128.50
$398.61$9,965.25
Need more?