Reference Only

1301530154

Power Outlet Strips 20A/240V INLINE GFCI MANUAL2F FLYINGLEADS.

Manufacturer:

Mfr Part:
1301530154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesGFCI Industrial Duty, Single Phase
Cord Length0.61 m
Mounting StyleFree Hanging
Current Rating20 A
Data Line ProtectionProtected
Series130153
Cable Type12/3 SJEOOW
Product TypePower Outlet Strips
SubcategoryPower Condition
Part # Aliases24052-0M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$492.03$492.03
$382.63$1,913.15
$367.02$3,670.20
$361.42$9,035.50
Need more?