Reference Only

1301530138

Power Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Automatic Reset, Outlet Box, NEMA 5-20 Double Duplex, 20A, 120V, 0.61m (2.0') Cord Lg..

Manufacturer:

Mfr Part:
1301530138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductOutlet Strips - GFCI
FeaturesGFCI Plug with Auto Reset
Number of Outlets2 Outlet
Cord Length2 ft
Current Rating20 A
Series130153
Cable Type12/3 SJTW
Connector - AC InputNEMA 5-20P
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908530
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$528.24$528.24
$525.21$5,252.10
Need more?