Reference Only

1301530132

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesWatertight, In-Line GFCI
Number of Outlets1 Outlet
Cord Length6 ft
Voltage Rating110 VAC to 126 VAC
Current Rating20 A
Series130153
Cable Type12/3 SJEOOW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908530
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$303.68$303.68
$301.40$1,507.00
$296.61$2,966.10
$292.82$7,320.50
Need more?