Reference Only

1301530114

Power Outlet Strips 20A GFCI AUTO MLD L5-20 2'.

Manufacturer:

Mfr Part:
1301530114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesGFCI Plug with Auto Reset
Number of Outlets1 Outlet
Cord Length2 ft
Mounting StyleFree Hanging
Voltage Rating120 VAC
Current Rating20 A
SeriesWoodhead
Cable Type12/3 SJEOOW
Product TypePower Outlet Strips
SubcategoryPower Condition
TradenameWoodhead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$324.85$324.85
$323.60$1,618.00
$318.35$3,183.50
$315.02$7,875.50
Need more?