Reference Only

1301530051

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesIn-Line GFCI
Number of Outlets1 Outlet
Cord Length6 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130153
Cable Type14/3 SJTW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
TradenameWoodhead Safeway

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$214.23$214.23
$209.60$1,048.00
$206.36$2,063.60
$203.74$5,093.50
$203.59$10,179.50
Need more?