Reference Only

1301530045

Power Outlet Strips Safeway In-Line Comm. GFCI, Permanent Mount, Single Phase, Manual Reset, NEMA 5-15, 15A, 120V, 7.62m (25.0') Cord Lg..

Manufacturer:

Mfr Part:
1301530045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesIn-Line GFCI
Number of Outlets1 Outlet
Cord Length25 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130153
Cable Type14/3 SJTW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
TradenameWoodhead Safeway

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$336.31$336.31
$328.50$1,642.50
$323.45$3,234.50
$320.01$8,000.25
Need more?