Reference Only

1301530042

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesIn-Line GFCI
Number of Outlets1 Outlet
Cord Length2 m
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130153
Cable Type14/3 SJTW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
TradenameWoodhead Safeway
Part # Aliases15051-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.59$283.59
$274.44$1,372.20
$265.28$2,652.80
$256.12$6,403.00
Need more?