Reference Only
1301530032
Power Outlet Strips 15A GFCI MANUAL 50FT MLD 5-15.
Datasheet
1301530032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords - GFCI | |
| Features | GFCI with Manual Reset | |
| Number of Outlets | 1 Outlet | |
| Cord Length | 15.24 m | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 VAC | |
| Current Rating | 15 A | |
| Series | Woodhead | |
| Cable Type | 12/3 SJTW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $319.25 | $319.25 | |
| $246.40 | $1,232.00 | |
| $235.46 | $2,354.60 | |
| $232.98 | $5,824.50 | |
| $232.96 | $11,648.00 |
Need more?