Reference Only

1301530029

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesGFCI Plug with Auto Reset
Number of Outlets3 Outlet
Cord Length2 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130153
Cable Type12/3 STJW
Connector - AC OutputNEMA 5-15R
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.94$146.94
$112.68$563.40
$107.17$1,071.70
$105.54$2,638.50
$100.87$5,043.50
$98.18$9,818.00
Need more?