Reference Only

1301530026

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesGFCI Plug with Auto Reset
Number of Outlets3 Outlet
Cord Length25 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130153
Cable Type12/3 STJW
Connector - AC OutputNEMA 5-15R
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
TradenameWoodhead Super-Safeway

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.30$171.30
$162.50$1,625.00
$160.85$4,021.25
$160.04$8,002.00
Need more?