Reference Only

1301530025

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301530025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductGFCI Cords
FeaturesGFCI Plug
Number of Outlets3 Outlet
Cord Length25 ft
Voltage Rating110 VAC to 126 VAC
Current Rating15 A
Series130153
Cable Type12/3 SJTW
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
TradenameWoodhead Super-Safeway
Part # Aliases15050-25TT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.88$199.88
$195.31$976.55
$192.70$1,927.00
$186.77$4,669.25
$185.14$9,257.00
Need more?