Reference Only
1301530010
Power Outlet Strips .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | GFCI Cords | |
| Features | In-Line GFCI | |
| Cord Length | 1 ft | |
| Series | 130153 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Safeway | |
| Part # Aliases | 9083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.31 | $272.31 | |
| $263.35 | $1,316.75 | |
| $253.87 | $2,538.70 | |
| $250.59 | $6,264.75 |
Need more?