Reference Only

130153-0242

Circuit Breakers 30A, 120/208VAC 3Phase, 24 10 Ga.

Manufacturer:

Mfr Part:
130153-0242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircuit Breakers
Series130153
ProductCircuit Breakers
TypeGround Fault Circuit Interrupter
Current Rating30 A
Mounting StyleWall Mount
Product TypePower Outlet Strips
SubcategoryCircuit Breakers
Voltage Rating120 V
Part # Aliases1301530242 30053-2M5F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8537109899
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$789.39$789.39
Need more?
Contact Us