Reference Only

130153-0182

Power Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, Flying Leads, 30A, 240V, 0.61m (2.0') (2.0') Cord Lg..

Manufacturer:

Mfr Part:
130153-0182

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesIn-Line GFCI with Manual Reset
Cord Length2 ft
Voltage Rating240 V
Current Rating30 A
ApplicationIndustrial
Series130153
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
TradenameWoodhead Super-Safeway
Part # Aliases1301530182 01301530182 30053-0M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$487.84$487.84
$480.61$2,403.05
$472.44$4,724.40
$468.15$11,703.75
Need more?
Contact Us