Reference Only
130153-0044
Power Outlet Strips .
Datasheet
130153-0044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords - GFCI | |
| Features | In-Line GFCI with Manual Reset | |
| Color | Yellow | |
| Number of Outlets | 2 Outlet | |
| Cord Length | 2 ft | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 V | |
| Current Rating | 15 A | |
| Data Line Protection | Not Protected | |
| Application | Industrial | |
| Series | 130153 | |
| Cable Type | 12/3 SJTW | |
| Connector - AC Output | NEMA 5-15R | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition | |
| Part # Aliases | 1301530044 01301530044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.73 | $181.73 | |
| $175.86 | $879.30 | |
| $169.99 | $1,699.90 | |
| $164.13 | $4,103.25 |
Need more?