Reference Only
1301520016
Lamp Holders & Accessories WATERTITE SOCKET W/4 1/2 LEADS.
Datasheet
1301520016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lamp Holders & Accessories | |
| Product | Sockets | |
| Lamp Type | Incandescent | |
| Compliance | CSA, UL | |
| Product Type | Lamp Holders | |
| Series | 130152 | |
| Subcategory | Lamps (Non-LED) | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 130152-0016 01301520016 600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.06 | $210.60 |
Need more?