Reference Only

1301500320

DC Power Cords .

Manufacturer:

Mfr Part:
1301500320

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
Connector End APlug
Connector End A Pin Count4 Position
Connector End BNo Connector
Wire Gauge - AWG8 AWG
Cable Length6 ft
Voltage Rating600 V
Current Rating30 A
GenderMale
Product TypeDC Power Cords
Series130150
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$422.42$422.42
$414.78$4,147.80
$406.41$10,160.25
Need more?