Reference Only

130150-0280

Standard Circular Connector EXPO INLET-60 AMP R

Manufacturer:

Mfr Part:
130150-0280

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
Current Rating60 A
Series130150
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameWoodhead Safeway
Voltage Rating277 V
Part # AliasesY560B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?