Reference Only
1301490094
AC Power Plugs & Receptacles Safeway Flanged Inlet 2 Pole/3 Wire, NEMA 5-15, 125V.
Datasheet
1301490094 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Series | 130149 | |
| Tradename | Woodhead Safeway | |
| Compliance | CSA | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Flanged Inlet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.95 | $120.95 | |
| $94.57 | $945.70 | |
| $92.13 | $2,303.25 | |
| $90.06 | $4,503.00 | |
| $87.53 | $8,753.00 |
Need more?